395-064-525-158

Heilind Number:EDA395-064-525-158
Manufacturer:EDAC
Manufacturer Number:395-064-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-158

Detailed Description

Introducing our 395-064-525-158 Card Edge Connector, designed for seamless board-to-board PCB connectivity with precision and reliability. This sleek black connector boasts a single row configuration, featuring 64 positions spaced at a pitch of .1 inches, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance and durability even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation and .2-inch row spacing offer easy and secure installation on PCBs. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs in the most demanding scenarios. Elevate your PCB design with this essential component, available now in our extensive product lineup.