395-064-525-201

Heilind Number:EDA395-064-525-201
Manufacturer:EDAC
Manufacturer Number:395-064-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-201

Detailed Description

Enhance your PCB connectivity with our 395-064-525-201 Card Edge Connector. Designed for optimal performance, this sleek black connector features 64 positions spread across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in every application. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this high-quality product, a must-have in any electronic assembly project.