395-064-525-202

Heilind Number:EDA395-064-525-202
Manufacturer:EDAC
Manufacturer Number:395-064-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-202

Detailed Description

Introducing our 395-064-525-202 Black Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. With a robust amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 64 positions. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industries. Trust in the quality and efficiency of our 395-064-525-202 for all your board-to-board PCB connection needs.