395-064-525-203

Heilind Number:EDA395-064-525-203
Manufacturer:EDAC
Manufacturer Number:395-064-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-203

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek, durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and reliability in any application. Featuring two rows of 64 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers exceptional connectivity and signal integrity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of environments. Trust in the superior quality and performance of our Card Edge Connector for your next project.