395-064-525-207

Heilind Number:EDA395-064-525-207
Manufacturer:EDAC
Manufacturer Number:395-064-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-207

Detailed Description

Enhance connectivity within your electronic devices with our 395-064-525-207 Board-to-Board PCB Connector. Designed for optimal performance, this connector features 64 positions across two rows, allowing for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and efficiency of our connector to meet your connectivity needs.