395-064-525-212

Heilind Number:EDA395-064-525-212
Manufacturer:EDAC
Manufacturer Number:395-064-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-212

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 64 copper alloy contacts, each with a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and efficient signal transmission. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Trust in this connector for seamless and secure connections in your electronic devices.