395-064-525-288

Heilind Number:EDA395-064-525-288
Manufacturer:EDAC
Manufacturer Number:395-064-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-288

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. This sleek black connector, SKU 395-064-525-288, features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 64 positions each, this connector offers ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Choose this Straight-mount orientation connector for easy installation and a streamlined PCB layout. Trust in its quality and performance for all your connectivity needs.