395-064-525-402

Heilind Number:EDA395-064-525-402
Manufacturer:EDAC
Manufacturer Number:395-064-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-402

Detailed Description

Introducing the 395-064-525-402 Black Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Engineered for optimal performance, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability and safety. With 64 positions and a pitch of .1 inches, it offers high-density connectivity in a single row configuration. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications, guaranteeing high-quality and efficient connectivity every time. Elevate your electronic designs with the 395-064-525-402 Board To Board PCB Connector.