395-064-525-403

Heilind Number:EDA395-064-525-403
Manufacturer:EDAC
Manufacturer Number:395-064-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, 395-064-525-403. Designed for optimal signal transmission, this connector features 64 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component, available in sleek black color.