395-064-525-407

Heilind Number:EDA395-064-525-407
Manufacturer:EDAC
Manufacturer Number:395-064-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-407

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless and secure electronic connections. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transfer at an amperage of 3A. Perfect for a wide range of applications, this connector offers 64 positions in a single row, with a row spacing of .2 inches for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various systems. Trust in the superior quality and precision engineering of this connector for seamless board-to-board connections in your electronic projects.