395-064-525-408

Heilind Number:EDA395-064-525-408
Manufacturer:EDAC
Manufacturer Number:395-064-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-408

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and secure interconnectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures both reliability and safety. With a single row layout and 64 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications across various industries. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Trust in the quality and performance of this essential component for seamless board-to-board connections.