395-064-525-412

Heilind Number:EDA395-064-525-412
Manufacturer:EDAC
Manufacturer Number:395-064-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-412

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-064-525-412. Designed for seamless and reliable connectivity, this connector boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers 64 positions for efficient data transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for your PCB connectivity needs, where quality and performance are paramount.