395-064-525-458

Heilind Number:EDA395-064-525-458
Manufacturer:EDAC
Manufacturer Number:395-064-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-458

Detailed Description

Introducing the 395-064-525-458 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring exceptional safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient and stable connectivity. The 64 positions, arranged in a single row with a row spacing of .2 inches, provide ample room for multiple connections. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the 395-064-525-458 for your PCB connectivity needs.