395-064-525-488

Heilind Number:EDA395-064-525-488
Manufacturer:EDAC
Manufacturer Number:395-064-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-488

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in your electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting quality. With a single row layout and 64 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation and .1-inch pitch make installation easy and secure. Trust in the superior quality and performance of this connector for all your board-to-board connection needs.