395-064-525-502

Heilind Number:EDA395-064-525-502
Manufacturer:EDAC
Manufacturer Number:395-064-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-502

Detailed Description

Introducing our cutting-edge Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. This high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of contact points made from Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating, accommodating 64 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Board To Board PCB Connector for all your electronic connectivity needs.