395-064-525-503

Heilind Number:EDA395-064-525-503
Manufacturer:EDAC
Manufacturer Number:395-064-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-503

Detailed Description

Introducing our high-performance Card Edge Connector 395-064-525-503, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 64 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in the quality and performance of this connector to meet all your electronic connectivity needs.