395-064-525-504

Heilind Number:EDA395-064-525-504
Manufacturer:EDAC
Manufacturer Number:395-064-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-504

Detailed Description

Introducing our high-performance 395-064-525-504 Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and 64 positions, it ensures secure and efficient data transmission. The straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in the 395-064-525-504 for your critical connection needs.