395-064-525-507

Heilind Number:EDA395-064-525-507
Manufacturer:EDAC
Manufacturer Number:395-064-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-507

Detailed Description

Introducing our 395-064-525-507 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer with an amperage rating of 3 A. Featuring two rows of 64 copper alloy contacts, spaced at 0.1 inches with a 0.2-inch row spacing, it offers precise and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various industrial applications. Trust in the quality and performance of this connector to meet your connectivity needs with ease. Elevate your PCB assembly with this essential component from our extensive range of electronic connectors.