395-064-525-512

Heilind Number:EDA395-064-525-512
Manufacturer:EDAC
Manufacturer Number:395-064-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-512

Detailed Description

Introducing the 395-064-525-512, a cutting-edge black PCB connector designed for seamless board-to-board connectivity in a wide range of electronic devices. With an amperage rating of 3A, this connector ensures reliable power transfer even in high-demand applications. Its housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and fire resistance, meeting the highest safety standards. Featuring two rows of 64 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, this connector offers high-density and efficient signal transmission. Its straight mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust the 395-064-525-512 for seamless and dependable board-to-board connections in your electronic designs.