395-064-525-558

Heilind Number:EDA395-064-525-558
Manufacturer:EDAC
Manufacturer Number:395-064-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-558

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-064-525-558. Engineered for seamless connectivity in electronic devices, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 64 positions. Designed for straight mount orientation, it guarantees easy integration into PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component, available now in our extensive lineup of quality connectors.