395-064-525-578

Heilind Number:EDA395-064-525-578
Manufacturer:EDAC
Manufacturer Number:395-064-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-578

Detailed Description

Introducing our high-performance Black Board-To-Board PCB Connector, featuring a sleek design and durable construction for seamless electronic connectivity. Engineered with precision, this connector boasts a dual row layout with 64 positions, ensuring efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Designed for versatility, it can be mounted straight for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of this essential component for your electronic projects.