395-064-525-588

Heilind Number:EDA395-064-525-588
Manufacturer:EDAC
Manufacturer Number:395-064-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-588

Detailed Description

Introducing our innovative 395-064-525-588 Board To Board PCB Connector, meticulously engineered for seamless data transfer and connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 64 positions each, it offers ample connectivity options for complex circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Trust in its straight mount orientation for easy installation on PCBs. Elevate your electronic designs with this essential component.