395-064-525-602

Heilind Number:EDA395-064-525-602
Manufacturer:EDAC
Manufacturer Number:395-064-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-602

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in electronic devices. Designed with precision and durability in mind, this connector features 64 positions in a single row, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient PCB assembly. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation allows for convenient installation. Trust in the quality and performance of our Board To Board PCB Connector for all your connectivity needs.