395-064-525-608

Heilind Number:EDA395-064-525-608
Manufacturer:EDAC
Manufacturer Number:395-064-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-608

Detailed Description

Enhance your connectivity with our high-performance 395-064-525-608 black board-to-board PCB connector. Engineered for optimal power delivery, it boasts a durable housing made of UL 94V-0 thermoplastic polyester and features copper alloy contacts for reliable conductivity. With a single row design and a pitch of .1 inch, this connector offers seamless integration onto your PCB. Its 64 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure data transmission in your electronic devices.