395-064-525-612

Heilind Number:EDA395-064-525-612
Manufacturer:EDAC
Manufacturer Number:395-064-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-612

Detailed Description

Introducing our high-performance 64-position Board To Board PCB Connector, designed for seamless connectivity in electronic assemblies. Crafted with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and reliability. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers space-saving versatility for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and performance of this Black-colored connector for all your electronic connectivity needs.