395-064-525-658

Heilind Number:EDA395-064-525-658
Manufacturer:EDAC
Manufacturer Number:395-064-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-658

Detailed Description

Introducing our high-performance 395-064-525-658 Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With a single row layout and 64 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in the quality and performance of our product to meet all your board to board PCB connection needs.