395-064-525-678

Heilind Number:EDA395-064-525-678
Manufacturer:EDAC
Manufacturer Number:395-064-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-678

Detailed Description

Introducing our 395-064-525-678 Black 64-Position Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity in electronic assemblies. Engineered with precision and reliability in mind, this connector boasts an amperage rating of 3A, making it ideal for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with industry standards for fire safety. Its single-row design with a pitch of .1 inches and row spacing of .2 inches allows for efficient PCB layout. Crafted with copper alloy contacts, this connector guarantees excellent conductivity and signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in diverse operating environments. Trust in the quality and performance of our Card Edge Connector, an essential component for seamless electronic connectivity.