395-064-525-688

Heilind Number:EDA395-064-525-688
Manufacturer:EDAC
Manufacturer Number:395-064-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-688

Detailed Description

Introducing our high-performance 395-064-525-688 black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Engineered with precision, this connector features 64 positions and a pitch of .1 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material and an amperage of 3A, it offers reliable power delivery. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industries, from telecommunications to aerospace. Trust in the quality and performance of this product for your PCB connectivity needs.