395-064-525-803

Heilind Number:EDA395-064-525-803
Manufacturer:EDAC
Manufacturer Number:395-064-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-803

Detailed Description

Introducing our high-performance Black Board to Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable signal transmission with minimal interference. The 64 positions allow for versatile connection possibilities, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our Connector for efficient and secure PCB interconnection, meeting the demands of modern technology with ease.