395-064-525-804

Heilind Number:EDA395-064-525-804
Manufacturer:EDAC
Manufacturer Number:395-064-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-804

Detailed Description

Introducing our 395-064-525-804 Black Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connectivity. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Boasting two rows of contacts made from high-quality Copper Alloy, it offers excellent conductivity for power and data transmission. The .1-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options for your PCB projects. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in the superior quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.