395-064-525-807

Heilind Number:EDA395-064-525-807
Manufacturer:EDAC
Manufacturer Number:395-064-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-807

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for efficiency and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in high-temperature environments. With two rows and a total of 64 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. Its sleek straight mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB connectivity needs.