395-064-525-808

Heilind Number:EDA395-064-525-808
Manufacturer:EDAC
Manufacturer Number:395-064-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-808

Detailed Description

Introducing our 395-064-525-808 Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers reliable connectivity for up to 64 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the superior quality and precision engineering of this connector for your PCB assembly needs.