395-064-525-812

Heilind Number:EDA395-064-525-812
Manufacturer:EDAC
Manufacturer Number:395-064-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-812

Detailed Description

Introducing our high-performance 395-064-525-812 Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. This sleek and sophisticated connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and precision of this connector for your PCB interconnect needs. Elevate your electronic designs with the 395-064-525-812.