395-064-525-858

Heilind Number:EDA395-064-525-858
Manufacturer:EDAC
Manufacturer Number:395-064-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-858

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-064-525-858. Designed for seamless connectivity in electronic devices, this connector features 64 positions across 2 rows with a pitch of .1 inches, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is quick and easy. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality and precision of our connector to optimize the performance of your PCB assemblies.