395-064-525-878

Heilind Number:EDA395-064-525-878
Manufacturer:EDAC
Manufacturer Number:395-064-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-878

Detailed Description

Introducing the 395-064-525-878, a cutting-edge black board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of high-quality copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer across 64 positions. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any application. Trust in the 395-064-525-878 for superior connectivity solutions in your electronic projects.