395-064-540-103

Heilind Number:EDA395-064-540-103
Manufacturer:EDAC
Manufacturer Number:395-064-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring 64 positions in a single row layout, it offers optimal space utilization and efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation, making it a perfect choice for various electronic applications. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.