395-064-540-104

Heilind Number:EDA395-064-540-104
Manufacturer:EDAC
Manufacturer Number:395-064-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-104

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 64 positions with a pitch of .1 inches, allowing for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and stability in various environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Whether for industrial machinery or consumer electronics, this connector guarantees efficient signal transmission. Upgrade your connectivity solutions with this essential component.