395-064-540-107

Heilind Number:EDA395-064-540-107
Manufacturer:EDAC
Manufacturer Number:395-064-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-107

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 64 positions in a single row layout, this essential component ensures seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Trust in our high-quality product to streamline your PCB connections seamlessly.