395-064-540-108

Heilind Number:EDA395-064-540-108
Manufacturer:EDAC
Manufacturer Number:395-064-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-108

Detailed Description

Enhance your electronic connections with our premier Board to Board PCB Connector. Designed with precision and durability in mind, this essential component features 64 positions for seamless integration, ensuring optimal performance. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. The straight mount orientation and compact .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality. Trust in our black Card Edge Connector to elevate your PCB assembly process with efficiency and quality. Welcome to a new standard of connectivity.