395-064-540-201

Heilind Number:EDA395-064-540-201
Manufacturer:EDAC
Manufacturer Number:395-064-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 64 positions, arranged in two rows with a pitch of 0.1 inches and a row spacing of 0.2 inches, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity game with this essential component.