395-064-540-203

Heilind Number:EDA395-064-540-203
Manufacturer:EDAC
Manufacturer Number:395-064-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for peak performance, this connector features 64 positions spread across two rows, ensuring seamless data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for secure and stable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the contact material, Copper Alloy, ensures efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is reliable in any environment. Upgrade your setup with this essential component for optimal connectivity and performance.