395-064-540-208

Heilind Number:EDA395-064-540-208
Manufacturer:EDAC
Manufacturer Number:395-064-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a total of 64 positions spread across two rows, it allows for high-density connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation offers easy installation, making it an essential component for your PCB assembly needs.