395-064-540-212

Heilind Number:EDA395-064-540-212
Manufacturer:EDAC
Manufacturer Number:395-064-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of contact points, made of high-quality Copper Alloy, and a pitch of .1 inches, it offers reliable and efficient signal transmission. Boasting 64 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suited for various environmental conditions. Upgrade your electronic assemblies with this essential component, guaranteeing optimal performance and longevity.