395-064-540-288

Heilind Number:EDA395-064-540-288
Manufacturer:EDAC
Manufacturer Number:395-064-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 64 positions spread across two rows, this connector ensures seamless and reliable electronic connections. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.