395-064-540-402

Heilind Number:EDA395-064-540-402
Manufacturer:EDAC
Manufacturer Number:395-064-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 64 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your electronics with this essential connector for seamless and reliable board-to-board connections.