395-064-540-408

Heilind Number:EDA395-064-540-408
Manufacturer:EDAC
Manufacturer Number:395-064-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-408

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design with 64 copper alloy contact positions, it ensures seamless transmission of power at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance in your electronic devices. Elevate your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design with 64 copper alloy contact positions, it ensures seamless transmission of power at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance in your electronic devices.