395-064-540-458

Heilind Number:EDA395-064-540-458
Manufacturer:EDAC
Manufacturer Number:395-064-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-458

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Featuring 64 positions in a single row configuration, it ensures seamless data transfer and power delivery. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-term reliability. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB design with this essential connector for optimal performance.