395-064-540-488

Heilind Number:EDA395-064-540-488
Manufacturer:EDAC
Manufacturer Number:395-064-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 64-position Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient data transmission. Crafted with precision, the contacts feature durable copper alloy construction, guaranteeing reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity. With an operating temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. Elevate your PCB assembly with this essential component, a perfect choice for professionals in the electronics industry.