395-064-540-504

Heilind Number:EDA395-064-540-504
Manufacturer:EDAC
Manufacturer Number:395-064-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features dual rows with a total of 64 positions, ensuring reliable and efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.