395-064-540-508

Heilind Number:EDA395-064-540-508
Manufacturer:EDAC
Manufacturer Number:395-064-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer in a compact form. The straight mount orientation and 64 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.